Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP6AX10GR | |
|---|---|
DigiKey Part Number | 298-UTP6AX10GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX10GR |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX3MGR | Panduit Corp | 0 | 298-UTP6AX3MGR-ND | 24,62100 € | Parametric Equivalent |
| UTPK6A10GR | Panduit Corp | 0 | UTPK6A10GR-ND | 26,38300 € | Parametric Equivalent |
| UTPK6A3MGR | Panduit Corp | 0 | UTPK6A3MGR-ND | 26,24800 € | Parametric Equivalent |
| MP-6A28GNSGRN-010 | Amphenol Cables on Demand | 0 | 3272-MP-6A28GNSGRN-010-ND | 9,79000 € | Parametric Equivalent |
| TRD630A-GRN-10F-5PK | L-com | 0 | 5073-TRD630A-GRN-10F-5PK-ND | 43,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,74200 € | 247,42 € |
| Unit Price without VAT: | 24,74200 € |
|---|---|
| Unit Price with VAT: | 29,44298 € |





