



UTP6AX10 | |
|---|---|
DigiKey Part Number | 298-UTP6AX10-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX10 |
Description | CATEGORY 6A, 10 GB/S UTP PATCH C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,73000 € | 24,73 € |
| 10 | 23,00000 € | 230,00 € |
| 25 | 22,34280 € | 558,57 € |
| 50 | 21,85780 € | 1.092,89 € |
| 100 | 21,38270 € | 2.138,27 € |
| 250 | 20,76948 € | 5.192,37 € |
| 500 | 20,31646 € | 10.158,23 € |
| 1.000 | 19,87279 € | 19.872,79 € |
| 2.500 | 19,29998 € | 48.249,95 € |
| Unit Price without VAT: | 24,73000 € |
|---|---|
| Unit Price with VAT: | 29,42870 € |

