



UTP6AX0.2MOR | |
|---|---|
DigiKey Part Number | 298-UTP6AX0.2MOR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX0.2MOR |
Description | CATEGORY 6A, 10 GB/S UTP PATCH C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,21300 € | 172,13 € |
| Unit Price without VAT: | 17,21300 € |
|---|---|
| Unit Price with VAT: | 20,48347 € |

