Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded
UTP6AX0.2MBL
UTP6AX0.2MBL

UTP6AX0.2MBL

DigiKey Part Number
298-UTP6AX0.2MBL-ND
Manufacturer
Manufacturer Product Number
UTP6AX0.2MBL
Description
CATEGORY 6A, 10 GB/S UTP PATCH C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
0.66' (200.0mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,99900 €169,99 €
Unit Price without VAT:16,99900 €
Unit Price with VAT:20,22881 €