UTP6ASD6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 9
Unit Price: 23,26000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6ASD6

DigiKey Part Number
298-23783-ND
Manufacturer
Manufacturer Product Number
UTP6ASD6
Description
COPPER PATCH CORD, CAT 6A (SD),
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
White, Off
Cable Type
Round Cable
Features
Latch Lock, Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX6Panduit Corp9298-UTP6AX6-ND23,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes