
UTP6A50MGR | |
|---|---|
DigiKey Part Number | 298-17752-ND |
Manufacturer | |
Manufacturer Product Number | UTP6A50MGR |
Description | CABLE MOD 8P8C PLUG-PLUG 164.04' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 164.04' (50.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,26000 € | 125,26 € |
| Unit Price without VAT: | 125,26000 € |
|---|---|
| Unit Price with VAT: | 149,05940 € |

