
UTP6A10OR | |
|---|---|
DigiKey Part Number | 298-23755-ND |
Manufacturer | |
Manufacturer Product Number | UTP6A10OR |
Description | COPPER PATCH CORD, CAT 6A, ORANG |
Customer Reference | |
Detailed Description | Modular Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | - | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,14000 € | 25,14 € |
| 10 | 23,38000 € | 233,80 € |
| Unit Price without VAT: | 25,14000 € |
|---|---|
| Unit Price with VAT: | 29,91660 € |

