
UTP28X9YL | |
|---|---|
DigiKey Part Number | UTP28X9YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X9YL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,32000 € | 33,32 € |
| 10 | 30,98900 € | 309,89 € |
| 25 | 30,10360 € | 752,59 € |
| 50 | 29,44980 € | 1.472,49 € |
| 100 | 28,80870 € | 2.880,87 € |
| 250 | 27,98164 € | 6.995,41 € |
| 500 | 27,37054 € | 13.685,27 € |
| 1.000 | 26,77205 € | 26.772,05 € |
| 2.500 | 25,99941 € | 64.998,53 € |
| Unit Price without VAT: | 33,32000 € |
|---|---|
| Unit Price with VAT: | 39,65080 € |

