
UTP28X9BU | |
|---|---|
DigiKey Part Number | UTP28X9BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X9BU |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,06000 € | 26,06 € |
| 10 | 24,23100 € | 242,31 € |
| 25 | 23,53960 € | 588,49 € |
| 50 | 23,02820 € | 1.151,41 € |
| 100 | 22,52770 € | 2.252,77 € |
| 250 | 21,88140 € | 5.470,35 € |
| 500 | 21,40406 € | 10.702,03 € |
| 1.000 | 20,93647 € | 20.936,47 € |
| 2.500 | 20,33296 € | 50.832,40 € |
| Unit Price without VAT: | 26,06000 € |
|---|---|
| Unit Price with VAT: | 31,01140 € |

