
UTP28X8INVL | |
|---|---|
DigiKey Part Number | UTP28X8INVL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X8INVL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.67' (203.2mm) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 10 | 17,28700 € | 172,87 € |
| 25 | 16,79400 € | 419,85 € |
| 50 | 16,42980 € | 821,49 € |
| 100 | 16,07310 € | 1.607,31 € |
| 250 | 15,61260 € | 3.903,15 € |
| 500 | 15,27254 € | 7.636,27 € |
| 1.000 | 14,93929 € | 14.939,29 € |
| 2.500 | 14,50921 € | 36.273,03 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 22,12210 € |

