
UTP28X8INGR | |
|---|---|
DigiKey Part Number | 298-23752-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X8INGR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.67' (203.2mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,36000 € | 18,36 € |
| 10 | 17,07200 € | 170,72 € |
| 25 | 16,58520 € | 414,63 € |
| 50 | 16,22560 € | 811,28 € |
| 100 | 15,87320 € | 1.587,32 € |
| 250 | 15,41848 € | 3.854,62 € |
| 500 | 15,08264 € | 7.541,32 € |
| 1.000 | 14,75355 € | 14.753,55 € |
| 2.500 | 14,32881 € | 35.822,03 € |
| Unit Price without VAT: | 18,36000 € |
|---|---|
| Unit Price with VAT: | 21,84840 € |

