Parametric Equivalent

UTP28X80GY | |
|---|---|
DigiKey Part Number | UTP28X80GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X80GY |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 80.00' (24.38m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X25MGY | Panduit Corp | 0 | UTP28X25MGY-ND | 79,91300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,39100 € | 783,91 € |
| Unit Price without VAT: | 78,39100 € |
|---|---|
| Unit Price with VAT: | 93,28529 € |


