Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X7MOR | |
|---|---|
DigiKey Part Number | UTP28X7MOR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X7MOR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 22.97' (7.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X22OR | Panduit Corp | 0 | UTP28X22OR-ND | 33,85200 € | Parametric Equivalent |
| UTP28X23OR | Panduit Corp | 0 | UTP28X23OR-ND | 34,63100 € | Parametric Equivalent |
| UTP28X24OR | Panduit Corp | 0 | UTP28X24OR-ND | 35,43600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,61800 € | 346,18 € |
| Unit Price without VAT: | 34,61800 € |
|---|---|
| Unit Price with VAT: | 41,19542 € |




