Parametric Equivalent
Parametric Equivalent

UTP28X6MRD | |
|---|---|
DigiKey Part Number | UTP28X6MRD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X6MRD |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 19.69' (6.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X19RD | Panduit Corp | 0 | UTP28X19RD-ND | 31,48000 € | Parametric Equivalent |
| UTP28X20RD | Panduit Corp | 0 | UTP28X20RD-ND | 32,26300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,02400 € | 320,24 € |
| Unit Price without VAT: | 32,02400 € |
|---|---|
| Unit Price with VAT: | 38,10856 € |



