
UTP28X6GR | |
|---|---|
DigiKey Part Number | UTP28X6GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X6GR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 € | 23,37 € |
| 10 | 21,74000 € | 217,40 € |
| 25 | 21,11920 € | 527,98 € |
| 50 | 20,66080 € | 1.033,04 € |
| 100 | 20,21180 € | 2.021,18 € |
| 250 | 19,63228 € | 4.908,07 € |
| 500 | 19,20412 € | 9.602,06 € |
| 1.000 | 18,78476 € | 18.784,76 € |
| 2.500 | 18,24348 € | 45.608,70 € |
| Unit Price without VAT: | 23,37000 € |
|---|---|
| Unit Price with VAT: | 27,81030 € |

