
UTP28X5OR | |
|---|---|
DigiKey Part Number | 298-16493-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X5OR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 € | 22,47 € |
| 10 | 20,89600 € | 208,96 € |
| 25 | 20,30000 € | 507,50 € |
| 50 | 19,85920 € | 992,96 € |
| 100 | 19,42770 € | 1.942,77 € |
| 250 | 18,87076 € | 4.717,69 € |
| 500 | 18,45930 € | 9.229,65 € |
| 1.000 | 18,05631 € | 18.056,31 € |
| 2.500 | 17,53604 € | 43.840,10 € |
| Unit Price without VAT: | 22,47000 € |
|---|---|
| Unit Price with VAT: | 26,73930 € |

