
UTP28X5BL | |
|---|---|
DigiKey Part Number | 298-16491-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X5BL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,19000 € | 22,19 € |
| 10 | 20,63600 € | 206,36 € |
| 25 | 20,04760 € | 501,19 € |
| 50 | 19,61220 € | 980,61 € |
| 100 | 19,18620 € | 1.918,62 € |
| 250 | 18,63612 € | 4.659,03 € |
| 500 | 18,22980 € | 9.114,90 € |
| 1.000 | 17,83181 € | 17.831,81 € |
| 2.500 | 17,31801 € | 43.295,03 € |
| Unit Price without VAT: | 22,19000 € |
|---|---|
| Unit Price with VAT: | 26,40610 € |

