Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X50YL | |
|---|---|
DigiKey Part Number | UTP28X50YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X50YL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 50.00' (15.24m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X15MYL | Panduit Corp | 0 | UTP28X15MYL-ND | 55,02900 € | Parametric Equivalent |
| UTP28X16MYL | Panduit Corp | 0 | UTP28X16MYL-ND | 57,53100 € | Parametric Equivalent |
| UTP28X48YL | Panduit Corp | 0 | UTP28X48YL-ND | 54,09100 € | Parametric Equivalent |
| UTP28X49YL | Panduit Corp | 0 | UTP28X49YL-ND | 54,84900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,62000 € | 556,20 € |
| Unit Price without VAT: | 55,62000 € |
|---|---|
| Unit Price with VAT: | 66,18780 € |




