
UTP28X4YL | |
|---|---|
DigiKey Part Number | 298-23747-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X4YL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,31000 € | 21,31 € |
| 10 | 19,81500 € | 198,15 € |
| 25 | 19,24960 € | 481,24 € |
| 50 | 18,83200 € | 941,60 € |
| 100 | 18,42290 € | 1.842,29 € |
| 250 | 17,89480 € | 4.473,70 € |
| 500 | 17,50474 € | 8.752,37 € |
| 1.000 | 17,12260 € | 17.122,60 € |
| 2.500 | 16,62940 € | 41.573,50 € |
| Unit Price without VAT: | 21,31000 € |
|---|---|
| Unit Price with VAT: | 25,35890 € |

