Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X49BL | |
|---|---|
DigiKey Part Number | UTP28X49BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X49BL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.00' (14.94m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 49.00' (14.94m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X15MBL | Panduit Corp | 0 | UTP28X15MBL-ND | 55,02900 € | Parametric Equivalent |
| UTP28X47BL | Panduit Corp | 0 | UTP28X47BL-ND | 53,31900 € | Parametric Equivalent |
| UTP28X48BL | Panduit Corp | 0 | UTP28X48BL-ND | 54,09100 € | Parametric Equivalent |
| UTP28X50BL | Panduit Corp | 0 | UTP28X50BL-ND | 55,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,84900 € | 548,49 € |
| Unit Price without VAT: | 54,84900 € |
|---|---|
| Unit Price with VAT: | 65,27031 € |





