Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X46RD | |
|---|---|
DigiKey Part Number | UTP28X46RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X46RD |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 46.00' (14.02m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 46.00' (14.02m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X14MRD | Panduit Corp | 0 | UTP28X14MRD-ND | 52,48200 € | Parametric Equivalent |
| UTP28X44RD | Panduit Corp | 0 | UTP28X44RD-ND | 50,99900 € | Parametric Equivalent |
| UTP28X45RD | Panduit Corp | 0 | UTP28X45RD-ND | 51,77300 € | Parametric Equivalent |
| UTP28X47RD | Panduit Corp | 0 | UTP28X47RD-ND | 53,31900 € | Parametric Equivalent |
| UTP28X48RD | Panduit Corp | 0 | UTP28X48RD-ND | 54,09100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,56000 € | 525,60 € |
| Unit Price without VAT: | 52,56000 € |
|---|---|
| Unit Price with VAT: | 62,54640 € |


