Parametric Equivalent
Parametric Equivalent

UTP28X40MGR | |
|---|---|
DigiKey Part Number | UTP28X40MGR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X40MGR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 131.23' (40.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X125GR | Panduit Corp | 0 | UTP28X125GR-ND | 112,20700 € | Parametric Equivalent |
| UTP28X130GR | Panduit Corp | 0 | UTP28X130GR-ND | 115,51900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,07600 € | 1.170,76 € |
| Unit Price without VAT: | 117,07600 € |
|---|---|
| Unit Price with VAT: | 139,32044 € |


