
UTP28X3OR | |
|---|---|
DigiKey Part Number | UTP28X3OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X3OR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,66000 € | 20,66 € |
| 10 | 19,21700 € | 192,17 € |
| 25 | 18,66840 € | 466,71 € |
| 50 | 18,26360 € | 913,18 € |
| 100 | 17,86690 € | 1.786,69 € |
| 250 | 17,35480 € | 4.338,70 € |
| 500 | 16,97662 € | 8.488,31 € |
| 1.000 | 16,60609 € | 16.606,09 € |
| 2.500 | 16,12776 € | 40.319,40 € |
| Unit Price without VAT: | 20,66000 € |
|---|---|
| Unit Price with VAT: | 24,58540 € |

