Parametric Equivalent
Parametric Equivalent

UTP28X3MGR | |
|---|---|
DigiKey Part Number | UTP28X3MGR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X3MGR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X10GR | Panduit Corp | 78 | 298-16481-ND | 22,05000 € | Parametric Equivalent |
| CAD1105010 | Belden Inc. | 0 | 135-CAD1105010-ND | 29,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,14900 € | 241,49 € |
| Unit Price without VAT: | 24,14900 € |
|---|---|
| Unit Price with VAT: | 28,73731 € |



