
UTP28X35 | |
|---|---|
DigiKey Part Number | UTP28X35-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X35 |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,92000 € | 48,92 € |
| 10 | 45,48700 € | 454,87 € |
| 25 | 44,18520 € | 1.104,63 € |
| 50 | 43,22360 € | 2.161,18 € |
| 100 | 42,28170 € | 4.228,17 € |
| 250 | 41,06580 € | 10.266,45 € |
| 500 | 40,16778 € | 20.083,89 € |
| 1.000 | 39,28790 € | 39.287,90 € |
| Unit Price without VAT: | 48,92000 € |
|---|---|
| Unit Price with VAT: | 58,21480 € |

