Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X33BU | |
|---|---|
DigiKey Part Number | UTP28X33BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X33BU |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 33.00' (10.06m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 33.00' (10.06m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X10MBU | Panduit Corp | 0 | UTP28X10MBU-ND | 42,34700 € | Parametric Equivalent |
| UTP28X32BU | Panduit Corp | 0 | UTP28X32BU-ND | 41,70700 € | Parametric Equivalent |
| UTP28X34BU | Panduit Corp | 0 | UTP28X34BU-ND | 43,27300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,47700 € | 424,77 € |
| Unit Price without VAT: | 42,47700 € |
|---|---|
| Unit Price with VAT: | 50,54763 € |




