Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X30GY | |
|---|---|
DigiKey Part Number | UTP28X30GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X30GY |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 30.00' (9.14m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X29GY | Panduit Corp | 0 | UTP28X29GY-ND | 39,33900 € | Parametric Equivalent |
| UTP28X31GY | Panduit Corp | 0 | UTP28X31GY-ND | 40,93600 € | Parametric Equivalent |
| UTP28X9.5MGY | Panduit Corp | 0 | UTP28X9.5MGY-ND | 41,05400 € | Parametric Equivalent |
| UTP28X9MGY | Panduit Corp | 0 | UTP28X9MGY-ND | 39,75900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,15200 € | 401,52 € |
| Unit Price without VAT: | 40,15200 € |
|---|---|
| Unit Price with VAT: | 47,78088 € |





