
UTP28X2GR | |
|---|---|
DigiKey Part Number | UTP28X2GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X2GR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 10 | 18,36700 € | 183,67 € |
| 25 | 17,84280 € | 446,07 € |
| 50 | 17,45600 € | 872,80 € |
| 100 | 17,07680 € | 1.707,68 € |
| 250 | 16,58752 € | 4.146,88 € |
| 500 | 16,22608 € | 8.113,04 € |
| 1.000 | 15,87201 € | 15.872,01 € |
| 2.500 | 15,41501 € | 38.537,53 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,50250 € |

