Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X29BL | |
|---|---|
DigiKey Part Number | UTP28X29BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X29BL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.00' (8.84m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 29.00' (8.84m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X28BL | Panduit Corp | 0 | UTP28X28BL-ND | 38,56600 € | Parametric Equivalent |
| UTP28X30BL | Panduit Corp | 0 | UTP28X30BL-ND | 40,15200 € | Parametric Equivalent |
| UTP28X8.5MBL | Panduit Corp | 0 | UTP28X8.5MBL-ND | 38,48800 € | Parametric Equivalent |
| UTP28X9MBL | Panduit Corp | 0 | UTP28X9MBL-ND | 39,75900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,33900 € | 393,39 € |
| Unit Price without VAT: | 39,33900 € |
|---|---|
| Unit Price with VAT: | 46,81341 € |





