Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X25BL | |
|---|---|
DigiKey Part Number | UTP28X25BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X25BL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 25.00' (7.62m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X24BL | Panduit Corp | 0 | UTP28X24BL-ND | 35,43600 € | Parametric Equivalent |
| UTP28X26BL | Panduit Corp | 0 | UTP28X26BL-ND | 37,00300 € | Parametric Equivalent |
| UTP28X7.5MBL | Panduit Corp | 0 | UTP28X7.5MBL-ND | 35,91000 € | Parametric Equivalent |
| UTP28X8MBL | Panduit Corp | 0 | UTP28X8MBL-ND | 37,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,72000 € | 39,72 € |
| 10 | 36,93800 € | 369,38 € |
| 25 | 35,88120 € | 897,03 € |
| 50 | 35,10080 € | 1.755,04 € |
| 100 | 34,33640 € | 3.433,64 € |
| 250 | 33,34976 € | 8.337,44 € |
| 500 | 32,62116 € | 16.310,58 € |
| 1.000 | 31,90714 € | 31.907,14 € |
| 2.500 | 30,98542 € | 77.463,55 € |
| Unit Price without VAT: | 39,72000 € |
|---|---|
| Unit Price with VAT: | 47,26680 € |





