
UTP28X25 | |
|---|---|
DigiKey Part Number | UTP28X25-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X25 |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,40000 € | 37,40 € |
| 10 | 34,78500 € | 347,85 € |
| 25 | 33,79000 € | 844,75 € |
| 50 | 33,05560 € | 1.652,78 € |
| 100 | 32,33590 € | 3.233,59 € |
| 250 | 31,40692 € | 7.851,73 € |
| 500 | 30,72076 € | 15.360,38 € |
| 1.000 | 30,04844 € | 30.048,44 € |
| 2.500 | 29,18081 € | 72.952,03 € |
| Unit Price without VAT: | 37,40000 € |
|---|---|
| Unit Price with VAT: | 44,50600 € |

