Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X24GY | |
|---|---|
DigiKey Part Number | UTP28X24GY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X24GY |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.00' (7.32m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 24.00' (7.32m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X23GY | Panduit Corp | 0 | UTP28X23GY-ND | 34,63100 € | Parametric Equivalent |
| UTP28X25GY | Panduit Corp | 17 | UTP28X25GY-ND | 38,94000 € | Parametric Equivalent |
| UTP28X7.5MGY | Panduit Corp | 0 | UTP28X7.5MGY-ND | 35,91000 € | Parametric Equivalent |
| UTP28X7MGY | Panduit Corp | 0 | UTP28X7MGY-ND | 34,61800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,43600 € | 354,36 € |
| Unit Price without VAT: | 35,43600 € |
|---|---|
| Unit Price with VAT: | 42,16884 € |





