Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X22BL | |
|---|---|
DigiKey Part Number | UTP28X22BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X22BL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.00' (6.71m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 22.00' (6.71m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X21BL | Panduit Corp | 0 | UTP28X21BL-ND | 33,05800 € | Parametric Equivalent |
| UTP28X23BL | Panduit Corp | 0 | UTP28X23BL-ND | 34,63100 € | Parametric Equivalent |
| UTP28X6.5MBL | Panduit Corp | 0 | UTP28X6.5MBL-ND | 33,29600 € | Parametric Equivalent |
| UTP28X7MBL | Panduit Corp | 0 | UTP28X7MBL-ND | 34,61800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,85200 € | 338,52 € |
| Unit Price without VAT: | 33,85200 € |
|---|---|
| Unit Price with VAT: | 40,28388 € |





