
UTP28X20YL | |
|---|---|
DigiKey Part Number | UTP28X20YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X20YL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 20.00' (6.10m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,39000 € | 35,39 € |
| 10 | 32,90800 € | 329,08 € |
| 25 | 31,96720 € | 799,18 € |
| 50 | 31,27240 € | 1.563,62 € |
| 100 | 30,59170 € | 3.059,17 € |
| 250 | 29,71304 € | 7.428,26 € |
| 500 | 29,06404 € | 14.532,02 € |
| 1.000 | 28,42831 € | 28.428,31 € |
| 2.500 | 27,60762 € | 69.019,05 € |
| Unit Price without VAT: | 35,39000 € |
|---|---|
| Unit Price with VAT: | 42,11410 € |

