
UTP28X20GR | |
|---|---|
DigiKey Part Number | UTP28X20GR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X20GR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 20.00' (6.10m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,28000 € | 32,28 € |
| 10 | 30,02000 € | 300,20 € |
| 25 | 29,16200 € | 729,05 € |
| 50 | 28,52820 € | 1.426,41 € |
| 100 | 27,90750 € | 2.790,75 € |
| 250 | 27,10620 € | 6.776,55 € |
| 500 | 26,51452 € | 13.257,26 € |
| 1.000 | 25,93472 € | 25.934,72 € |
| 2.500 | 25,18620 € | 62.965,50 € |
| Unit Price without VAT: | 32,28000 € |
|---|---|
| Unit Price with VAT: | 38,41320 € |

