
UTP28X20 | |
|---|---|
DigiKey Part Number | UTP28X20-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X20 |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,49000 € | 32,49 € |
| 10 | 30,21700 € | 302,17 € |
| 25 | 29,35360 € | 733,84 € |
| 50 | 28,71560 € | 1.435,78 € |
| Unit Price without VAT: | 32,49000 € |
|---|---|
| Unit Price with VAT: | 38,66310 € |

