
UTP28X2 | |
|---|---|
DigiKey Part Number | UTP28X2-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X2 |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,51000 € | 19,51 € |
| 10 | 18,13900 € | 181,39 € |
| 25 | 17,62120 € | 440,53 € |
| 50 | 17,23900 € | 861,95 € |
| 100 | 16,86450 € | 1.686,45 € |
| 250 | 16,38128 € | 4.095,32 € |
| 500 | 16,02434 € | 8.012,17 € |
| 1.000 | 15,67467 € | 15.674,67 € |
| 2.500 | 15,22336 € | 38.058,40 € |
| Unit Price without VAT: | 19,51000 € |
|---|---|
| Unit Price with VAT: | 23,21690 € |

