
UTP28X2.5MYL | |
|---|---|
DigiKey Part Number | UTP28X2.5MYL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X2.5MYL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 8.20' (2.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X8YL | Panduit Corp | 0 | UTP28X8YL-ND | 22,66300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,82600 € | 228,26 € |
| Unit Price without VAT: | 22,82600 € |
|---|---|
| Unit Price with VAT: | 27,16294 € |


