
UTP28X1OR | |
|---|---|
DigiKey Part Number | UTP28X1OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X1OR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,83000 € | 18,83 € |
| 10 | 17,51500 € | 175,15 € |
| 25 | 17,01520 € | 425,38 € |
| 50 | 16,64620 € | 832,31 € |
| 100 | 16,28470 € | 1.628,47 € |
| 250 | 15,81816 € | 3.954,54 € |
| 500 | 15,47358 € | 7.736,79 € |
| 1.000 | 15,13597 € | 15.135,97 € |
| 2.500 | 14,70019 € | 36.750,47 € |
| Unit Price without VAT: | 18,83000 € |
|---|---|
| Unit Price with VAT: | 22,40770 € |

