
UTP28X15OR | |
|---|---|
DigiKey Part Number | UTP28X15OR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X15OR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,43000 € | 31,43 € |
| 10 | 29,22600 € | 292,26 € |
| 25 | 28,39080 € | 709,77 € |
| 50 | 27,77420 € | 1.388,71 € |
| 100 | 27,17000 € | 2.717,00 € |
| 250 | 26,38996 € | 6.597,49 € |
| 500 | 25,81386 € | 12.906,93 € |
| 1.000 | 25,24949 € | 25.249,49 € |
| 2.500 | 24,52090 € | 61.302,25 € |
| Unit Price without VAT: | 31,43000 € |
|---|---|
| Unit Price with VAT: | 37,40170 € |

