Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X13MGR | |
|---|---|
DigiKey Part Number | UTP28X13MGR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X13MGR |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.65' (13.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 42.65' (13.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X41GR | Panduit Corp | 0 | UTP28X41GR-ND | 48,68700 € | Parametric Equivalent |
| UTP28X42GR | Panduit Corp | 0 | UTP28X42GR-ND | 49,46200 € | Parametric Equivalent |
| UTP28X43GR | Panduit Corp | 0 | UTP28X43GR-ND | 50,22500 € | Parametric Equivalent |
| UTP28X44GR | Panduit Corp | 0 | UTP28X44GR-ND | 50,99900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,96600 € | 499,66 € |
| Unit Price without VAT: | 49,96600 € |
|---|---|
| Unit Price with VAT: | 59,45954 € |



