Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X125YL | |
|---|---|
DigiKey Part Number | UTP28X125YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X125YL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 125.00' (38.10m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X120YL | Panduit Corp | 0 | UTP28X120YL-ND | 108,15400 € | Parametric Equivalent |
| UTP28X130YL | Panduit Corp | 0 | UTP28X130YL-ND | 115,51900 € | Parametric Equivalent |
| UTP28X40MYL | Panduit Corp | 0 | UTP28X40MYL-ND | 116,41700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,84000 € | 1.118,40 € |
| Unit Price without VAT: | 111,84000 € |
|---|---|
| Unit Price with VAT: | 133,08960 € |



