
UTP28X10PK | |
|---|---|
DigiKey Part Number | UTP28X10PK-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X10PK |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Pink |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 € | 26,11 € |
| 10 | 24,28400 € | 242,84 € |
| Unit Price without VAT: | 26,11000 € |
|---|---|
| Unit Price with VAT: | 31,07090 € |

