Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X100BL | |
|---|---|
DigiKey Part Number | UTP28X100BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X100BL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 100.00' (30.48m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X105BL | Panduit Corp | 0 | UTP28X105BL-ND | 97,06100 € | Parametric Equivalent |
| UTP28X30MBL | Panduit Corp | 0 | UTP28X30MBL-ND | 92,17300 € | Parametric Equivalent |
| UTP28X95BL | Panduit Corp | 0 | UTP28X95BL-ND | 89,62900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,34400 € | 933,44 € |
| Unit Price without VAT: | 93,34400 € |
|---|---|
| Unit Price with VAT: | 111,07936 € |




