
UTP28X0.2MVL | |
|---|---|
DigiKey Part Number | UTP28X0.2MVL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X0.2MVL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,51000 € | 18,51 € |
| 10 | 17,21600 € | 172,16 € |
| 25 | 16,72480 € | 418,12 € |
| 50 | 16,36220 € | 818,11 € |
| 100 | 16,00700 € | 1.600,70 € |
| 250 | 15,54836 € | 3.887,09 € |
| 500 | 15,20960 € | 7.604,80 € |
| 1.000 | 14,87780 € | 14.877,80 € |
| 2.500 | 14,44950 € | 36.123,75 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 22,02690 € |

