
UTP28X0.2MBU | |
|---|---|
DigiKey Part Number | UTP28X0.2MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X0.2MBU |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.66' (200.0mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,28000 € | 18,28 € |
| 10 | 17,00200 € | 170,02 € |
| 25 | 16,51680 € | 412,92 € |
| 50 | 16,15880 € | 807,94 € |
| 100 | 15,80800 € | 1.580,80 € |
| 250 | 15,35504 € | 3.838,76 € |
| 500 | 15,02048 € | 7.510,24 € |
| 1.000 | 14,69282 € | 14.692,82 € |
| 2.500 | 14,26984 € | 35.674,60 € |
| Unit Price without VAT: | 18,28000 € |
|---|---|
| Unit Price with VAT: | 21,75320 € |

