Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28SP9BU | |
|---|---|
DigiKey Part Number | 298-16477-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP9BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| 10 | 18,26800 € | 182,68 € |
| 25 | 17,74680 € | 443,67 € |
| 50 | 17,36180 € | 868,09 € |
| 100 | 16,98450 € | 1.698,45 € |
| 250 | 16,49792 € | 4.124,48 € |
| 500 | 16,13844 € | 8.069,22 € |
| 1.000 | 15,78630 € | 15.786,30 € |
| 2.500 | 15,33170 € | 38.329,25 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |




