Parametric Equivalent

UTP28SP90BU | |
|---|---|
DigiKey Part Number | UTP28SP90BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP90BU |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 90.00' (27.43m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 90.00' (27.43m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPRBU90 | Panduit Corp | 0 | UPRBU90-ND | 80,05000 € | Parametric Equivalent |
| UTP28SP27MBU | Panduit Corp | 0 | UTP28SP27MBU-ND | 63,89100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,69300 € | 646,93 € |
| Unit Price without VAT: | 64,69300 € |
|---|---|
| Unit Price with VAT: | 76,98467 € |


