
UTP28SP8RD | |
|---|---|
DigiKey Part Number | UTP28SP8RD-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP8RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 8.00' (2.44m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 € | 18,73 € |
| 10 | 17,42400 € | 174,24 € |
| 25 | 16,92640 € | 423,16 € |
| 50 | 16,55920 € | 827,96 € |
| 100 | 16,19970 € | 1.619,97 € |
| 250 | 15,73564 € | 3.933,91 € |
| 500 | 15,39276 € | 7.696,38 € |
| 1.000 | 15,05689 € | 15.056,89 € |
| 2.500 | 14,62339 € | 36.558,47 € |
| Unit Price without VAT: | 18,73000 € |
|---|---|
| Unit Price with VAT: | 22,28870 € |

