
UTP28SP8INOR | |
|---|---|
DigiKey Part Number | UTP28SP8INOR-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP8INOR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.67' (203.2mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 10 | 13,02600 € | 130,26 € |
| 25 | 12,65480 € | 316,37 € |
| 50 | 12,38040 € | 619,02 € |
| 100 | 12,11170 € | 1.211,17 € |
| 250 | 11,76516 € | 2.941,29 € |
| 500 | 11,50914 € | 5.754,57 € |
| 1.000 | 11,25830 € | 11.258,30 € |
| 2.500 | 10,93461 € | 27.336,52 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |

